Murata PTFM04BC471Q2N34B0 technical specifications.
| Current Rating | 100mA |
| Depth | 3mm |
| Length | 7.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Screw |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFM04BC471Q2N34B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.