
PTC thermistor for temperature sensing, featuring a 330 Ohm resistance with a 20% tolerance. This radial component offers a 100mA current rating and operates within a temperature range of -10°C to 110°C. Designed for through-hole mounting, it has a 3.5mm lead pitch and a 0.5mm lead diameter.
Sign in to ask questions about the Murata PTFM04BD222Q2N34B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTFM04BD222Q2N34B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Depth | 3mm |
| Lead Diameter | 0.5mm |
| Lead Length | 39mm |
| Lead Pitch | 3.5mm |
| Length | 7.5mm |
| Manufacturer Series | PTFM |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Terminal Placement | Radial |
| Termination | Radial |
| Thermistor Application | TEMPERATURE SENSING |
| Tolerance | 20% |
| Voltage | 16V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFM04BD222Q2N34B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
