
PTC Thermistors 16volt 0.1A 2.2k ohm PTC Thermistor
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| RoHS | Compliant |