The PTFM04BF222Q2N34BS is a 2.2kR through hole posistor from Murata, with a 30% tolerance and a maximum operating temperature of 40°C. It is designed for use in lead-free applications and is compliant with RoHS regulations. The posistor is packaged in a TO-51-2 radial package and is available in quantities of 200. It is suitable for use in a variety of applications, including temperature sensing and compensation.
Murata PTFM04BF222Q2N34BS technical specifications.
| Package/Case | TO-51-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Resistance | 2.2kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFM04BF222Q2N34BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.