Murata PTFM04BG222Q2N34BS technical specifications.
| Package/Case | TO-51-2 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFM04BG222Q2N34BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
