The PTFM04BH222Q2N34BS is a thermistor from Murata with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is available in a TO-51-2 package with a radial termination and is suitable for through hole mounting. This RoHS compliant device is part of the Posistor series and is available in quantities of 200.
Murata PTFM04BH222Q2N34BS technical specifications.
| Package/Case | TO-51-2 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata PTFM04BH222Q2N34BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.