
PTC thermistor with 220 Ohm resistance and 10% tolerance, designed for through-hole mounting with a 5mm radial lead pitch. Features a 1A maximum current rating and operates within a -30°C to 85°C temperature range. This component has a hold current of 145mA and a trip current of 193mA, with a maximum voltage rating of 51V. Packaged in bulk for 500 units.
Sign in to ask questions about the Murata PTGL04AS220K4B51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL04AS220K4B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| Depth | 3.5mm |
| Diameter | 4.5mm |
| Height | 9.5mm |
| Hold Current | 145mA |
| Lead Free | Exempt |
| Lead Pitch | 5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 10% |
| Trip Current | 193mA |
| Voltage | 51V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL04AS220K4B51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
