
The PTGL05AR121M9N51A0 is a radial posistor from Murata with a resistance of 120R and a tolerance of 20%. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The posistor can handle a maximum current rating of 300mA and a hold current of 47mA.
Sign in to ask questions about the Murata PTGL05AR121M9N51A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL05AR121M9N51A0 technical specifications.
| Package/Case | Radial |
| Hold Current | 47mA |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 120R |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 75mA |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL05AR121M9N51A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.