
Radial leaded PTC thermistor with 120 ohm resistance and 20% tolerance. Features a 300mA current rating, 47mA hold current, and 75mA trip current. Designed for through-hole mounting with a 5mm lead pitch. Operates within a -10°C to 60°C temperature range and supports up to 265V. RoHS compliant and lead-free.
Sign in to ask questions about the Murata PTGL05AR121M9N51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL05AR121M9N51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 300mA |
| Depth | 6.5mm |
| Diameter | 6.5mm |
| Hold Current | 47mA |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 75mA |
| Voltage | 265V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL05AR121M9N51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.