
Radial leaded PTC thermistor for through-hole mounting, featuring a resistance of 180 ohms with a 20% tolerance. This component operates within a temperature range of -10°C to 60°C and has a maximum supply voltage of 265V. It offers a hold current of 37mA and a trip current of 60mA, with a maximum current rating of 300mA and a maximum power dissipation of 1.2W. The device is RoHS compliant and packaged in bulk.
Sign in to ask questions about the Murata PTGL05AR181M9N51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL05AR181M9N51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 300mA |
| Depth | 6.5mm |
| Hold Current | 37mA |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 60mA |
| Voltage | 265V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL05AR181M9N51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
