The PTGL05AR181M9N52B0 is a 265V posistor from Murata, rated for 300uA current. It has a radial termination and a lead pitch of 5mm. The device operates within a temperature range of -10°C to 60°C. It is available in bulk packaging with a quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Current Rating | 300uA |
| Lead Pitch | 5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 180R |
| Series | Posistor® |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage | 265V |
| Weight | 0.013051oz |
| RoHS | Compliant |