Murata PTGL05AR550H4P51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 700uA |
| Depth | 4.5mm |
| Hold Current | 62mA |
| Lead Free | Lead Free |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 55R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 115mA |
| Voltage | 80V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL05AR550H4P51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.