The PTGL06AR0R8M1B51B0 is a POSISTOR thermistor from Murata with a depth of 3.5mm and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The device has a maximum current rating of 3A and a hold current of 505mA, with a trip current of 955mA. The PTGL06AR0R8M1B51B0 is RoHS compliant.
Sign in to ask questions about the Murata PTGL06AR0R8M1B51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL06AR0R8M1B51B0 technical specifications.
| Depth | 3.5mm |
| Hold Current | 505mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Tolerance | 20% |
| Trip Current | 955mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL06AR0R8M1B51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.