
Radial leaded PTC thermistor with 25 ohm resistance and 25% tolerance, designed for through-hole mounting. Features a 5mm lead pitch and a 1mA current rating, with a hold current of 140mA and a trip current of 260mA. Operates within a voltage range of 80V and has a temperature range of -10°C to 60°C. Supplied in an ammo pack with 1500 units per package.
Sign in to ask questions about the Murata PTGL07AR250H4B51A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL07AR250H4B51A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1mA |
| Depth | 4.5mm |
| Height | 4.5mm |
| Hold Current | 140mA |
| Lead Pitch | 5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 80V |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | PTGL |
| Termination | Radial |
| Thickness | 4.5mm |
| Tolerance | 25% |
| Trip Current | 260mA |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR250H4B51A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
