
The POSISTOR PTGL is a thermistor with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a resistance of 25 ohms and a tolerance of 25%. The device is through hole mounted and has a current rating of 1A. It is compliant with RoHS regulations and is available in bulk packaging with 500 units per package.
Murata PTGL07AR250H4B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1mA |
| Depth | 4.5mm |
| Hold Current | 140mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 260mA |
| Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR250H4B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
