
The PTGL07AR330M6A51B0 is a varistor from Murata with a resistance of 33 ohms and a tolerance of 20%. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The varistor is available in a radial leaded package type and is packaged in bulk with 500 units per package. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Murata PTGL07AR330M6A51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL07AR330M6A51B0 technical specifications.
| Package/Case | Radial |
| Depth | 6mm |
| Hold Current | 130mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR330M6A51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
