Murata PTGL07AR450H8B52A0 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR450H8B52A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.