Sign in to ask questions about the Murata PTGL07AR650H8B52A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL07AR650H8B52A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1mA |
| Depth | 6mm |
| Height | 6mm |
| Hold Current | 84mA |
| Lead Pitch | 5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 65R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 25% |
| Trip Current | 162mA |
| Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR650H8B52A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.