
This Murata thermistor is a radial component with a current rating of 1A and an operating supply voltage of 265V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The thermistor is available in a bulk packaging with 300 units per package and is RoHS compliant.
Sign in to ask questions about the Murata PTGL07AR650H8B52B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL07AR650H8B52B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1mA |
| Depth | 6mm |
| Hold Current | 84mA |
| Lead Pitch | 5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 65R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 25% |
| Trip Current | 162mA |
| Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR650H8B52B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
