
The PTGL07AR700H8B52A0 is a varistor from Murata with a maximum current rating of 400mA and a maximum operating temperature of 60°C. It has a resistance of 70R with a tolerance of 25% and is designed to operate within a supply voltage of 265V. The varistor is packaged in a radial case and is mounted through a hole. It is compliant with RoHS regulations but not SVHC compliant.
Sign in to ask questions about the Murata PTGL07AR700H8B52A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL07AR700H8B52A0 technical specifications.
| Package/Case | Radial |
| Max Current Rating | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Reach SVHC Compliant | No |
| Resistance | 70R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR700H8B52A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.