The PTGL07AR700H8B52B0 is a POSISTOR varistor from Murata with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a maximum current rating of 400mA and a hold current of 85mA. The varistor is packaged in a radial leaded package with a lead pitch of 5mm and a thickness of 6mm. It is RoHS compliant and available in a bulk packaging quantity of 300.
Sign in to ask questions about the Murata PTGL07AR700H8B52B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL07AR700H8B52B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 400uA |
| Depth | 6mm |
| Hold Current | 85mA |
| Lead Pitch | 5mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 25% |
| Trip Current | 160mA |
| Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AR700H8B52B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
