
The Murata PTGL07AS150K6B51A0 is a radial varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 1.5A and a hold current of 187mA. The varistor is packaged in an ammo pack with 1500 units per package and is RoHS compliant. It has a resistance of 15 ohms and a tolerance of 10%. The varistor is designed for through hole mounting and is not radiation hardened.
Sign in to ask questions about the Murata PTGL07AS150K6B51A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL07AS150K6B51A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Hold Current | 187mA |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 10% |
| Trip Current | 249mA |
| Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AS150K6B51A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
