
The PTGL07AS150K6B51B0 is a varistor from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 1.5A and a resistance of 150R. The varistor is RoHS compliant and has a tolerance of 10%. It is available in a radial leaded package with a package quantity of 500.
Sign in to ask questions about the Murata PTGL07AS150K6B51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL07AS150K6B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Depth | 4.5mm |
| Diameter | 7.3mm |
| Height | 12.3mm |
| Hold Current | 187mA |
| Lead Free | Exempt |
| Lead Pitch | 5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 4.5mm |
| Tolerance | 10% |
| Trip Current | 249mA |
| Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AS150K6B51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
