
Radial leaded PTC thermistor with 1.8 Ohm resistance and 10% tolerance. Features a 5A current rating, 30V maximum supply voltage, and operates between -30°C and 85°C. Through-hole mount design with a 5mm lead pitch, 7.3mm diameter, and 3.5mm thickness. Hold current is 532mA, with a trip current of 708mA.
Murata PTGL07AS1R8K2B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 3.5mm |
| Diameter | 7.3mm |
| Height | 12.3mm |
| Hold Current | 532mA |
| Lead Free | Exempt |
| Lead Pitch | 5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 10% |
| Trip Current | 708mA |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07AS1R8K2B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
