Murata PTGL07BB220N0B52A0 technical specifications.
| Package/Case | Radial |
| Depth | 6mm |
| Height | 8mm |
| Hold Current | 130mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 30% |
| Trip Current | 250mA |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07BB220N0B52A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.