Murata PTGL07BD101N3B51B0 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07BD101N3B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.