Murata PTGL07BD470N3B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Depth | 4mm |
| Hold Current | 55mA |
| Lead Pitch | 5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 32V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 30% |
| Trip Current | 115mA |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07BD470N3B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
