Sign in to ask questions about the Murata PTGL07BD6R8N2B51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL07BD6R8N2B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.4mA |
| Depth | 4mm |
| Hold Current | 139mA |
| Lead Pitch | 5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 30% |
| Trip Current | 296mA |
| Voltage | 24V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL07BD6R8N2B51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
