Murata PTGL09AR1R8H2B51A0 technical specifications.
| Package/Case | Radial |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.8R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AR1R8H2B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.