Murata PTGL09AR4R7M3B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2mA |
| Depth | 4mm |
| Hold Current | 350mA |
| Lead Pitch | 5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 56V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Trip Current | 600mA |
| Voltage | 56V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AR4R7M3B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
