Murata PTGL09AR9R4H4B51B0 technical specifications.
| Package/Case | Radial |
| Depth | 4.5mm |
| Hold Current | 240mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 80V |
| Mount | Through Hole |
| Operating Supply Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 9.4R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 450mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AR9R4H4B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
