
The PTGL09AS120K6B51A0 is a thermistor from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 2A and a resistance of 12 ohms. The device is packaged in a radial configuration for through-hole mounting and is compliant with RoHS regulations. The thermistor is available in quantities of 1500 per ammo pack.
Murata PTGL09AS120K6B51A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| Depth | 4.5mm |
| Height | 14.3mm |
| Hold Current | 244mA |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 10% |
| Trip Current | 324mA |
| Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AS120K6B51A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
