
The Murata PTGL09AS2R2K3B51B0 is a radial leaded varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum current rating of 4A and a voltage rating of 51V. The varistor is available in a radial package with a diameter of 9.3mm and a height of 14.3mm. It is lead free and RoHS compliant.
Sign in to ask questions about the Murata PTGL09AS2R2K3B51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL09AS2R2K3B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| Depth | 3.5mm |
| Diameter | 9.3mm |
| Height | 14.3mm |
| Hold Current | 522mA |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 10% |
| Trip Current | 694mA |
| Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09AS2R2K3B51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
