
PTC thermistor with 2.2 Ohm resistance and 30% tolerance, designed for through-hole mounting with a radial package and 5mm lead pitch. Features a 2mA current rating, 2A maximum current rating, and a trip current of 431mA, with a hold current of 326mA. Operates within a temperature range of -10°C to 60°C and supports up to 24V operating supply voltage, with a maximum power dissipation of 1.2W. Supplied in bulk packaging.
Murata PTGL09BD2R2N2B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2mA |
| Depth | 4mm |
| Hold Current | 326mA |
| Lead Pitch | 5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 30% |
| Trip Current | 431mA |
| Voltage | 24V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL09BD2R2N2B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
