
The Murata PTGL10AR3R9M3B51B0 is a thermistor with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a radial package with a 5mm lead pitch and a thickness of 4mm. The thermistor is rated for a maximum current of 2A and a maximum operating voltage of 56V. It is available in a bulk packaging quantity of 300 units. The device is RoHS compliant and has a resistance of 3.9 ohms.
Sign in to ask questions about the Murata PTGL10AR3R9M3B51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL10AR3R9M3B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2mA |
| Depth | 4mm |
| Hold Current | 390mA |
| Lead Pitch | 5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 56V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Trip Current | 680mA |
| Voltage | 56V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL10AR3R9M3B51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.