
Radial leaded PTC thermistor with 3.9 Ohm resistance and 20% tolerance. Designed for through-hole mounting with a 5mm lead pitch. Features a hold current of 260mA, trip current of 470mA, and a maximum current rating of 2A. Operates within a temperature range of -10°C to 60°C and supports a maximum supply voltage of 56V. This RoHS compliant component is packaged in bulk.
Sign in to ask questions about the Murata PTGL10AR3R9M3P51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL10AR3R9M3P51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2mA |
| Depth | 4mm |
| Hold Current | 260mA |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 56V |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.9R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Trip Current | 470mA |
| Voltage | 56V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL10AR3R9M3P51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
