The PTGL10BB120N0P52A0 is a 250V POSISTOR varistor from Murata with a current rating of 600mA and a tolerance of 30%. It is available in a radial leaded package and is RoHS compliant. The varistor operates over a temperature range of -10°C to 85°C and has a maximum supply voltage of 250V.
Murata PTGL10BB120N0P52A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 600mA |
| Depth | 6mm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Operating Supply Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 30% |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL10BB120N0P52A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.