
PTC Thermistor, 15 Ohm resistance with 25% tolerance, designed for through-hole mounting with a radial package. Features a 5mm lead pitch, 6mm height and depth, and a maximum operating temperature of 60°C. Rated for a maximum supply voltage of 265V, with a hold current of 210mA and a trip current of 400mA. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Murata PTGL12AR150H8B72B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL12AR150H8B72B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5mA |
| Depth | 6mm |
| Height | 6mm |
| Hold Current | 210mA |
| Lead Pitch | 5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.1W |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 25% |
| Trip Current | 400mA |
| Voltage | 265V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL12AR150H8B72B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
