
Radial leaded PTC thermistor with 1.2 ohm resistance and 25% tolerance. Features a 4.3A current rating, 645mA hold current, and 1.225A trip current. Operates within a -10°C to 60°C temperature range and supports up to 30V supply voltage. Through-hole mount design with 5mm lead pitch. RoHS compliant.
Murata PTGL12AR1R2H2B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 4.3A |
| Depth | 4mm |
| Height | 4mm |
| Hold Current | 645mA |
| Lead Pitch | 5mm |
| Max Current Rating | 4.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | PTGL |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 25% |
| Trip Current | 1.225A |
| Voltage | 30V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL12AR1R2H2B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
