
Radial leaded PTC thermistor with 27 Ohm resistance and 20% tolerance. Features a 265V maximum supply voltage, 1.5mA current rating, and 200mA hold current. Designed for through-hole mounting with a 5mm lead pitch. Operates within a -10°C to 60°C temperature range and offers 2.3W maximum power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Murata PTGL12AR270M9C01B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL12AR270M9C01B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5mA |
| Depth | 6.5mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Trip Current | 310mA |
| Voltage | 265V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL12AR270M9C01B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
