
The Murata PTGL12AS0R8K2B51B0 is a radial leaded varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 7A and a resistance of 800mR. The varistor is available in a radial package with a diameter of 11.5mm and a height of 16.5mm. It is lead free and RoHS compliant.
Sign in to ask questions about the Murata PTGL12AS0R8K2B51B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL12AS0R8K2B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 7A |
| Depth | 3.5mm |
| Diameter | 11.5mm |
| Height | 16.5mm |
| Hold Current | 867mA |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 10% |
| Trip Current | 1.153A |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL12AS0R8K2B51B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
