
The PTGL12AS1R2K3B51A0 is a POSISTOR varistor from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 5A and a hold current of 749mA. The varistor is available in a radial package with a lead diameter of 0.6mm and a lead pitch of 5mm. It is packaged in an ammo pack with 1500 units per package and is RoHS compliant.
Sign in to ask questions about the Murata PTGL12AS1R2K3B51A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL12AS1R2K3B51A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Hold Current | 749mA |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 10% |
| Trip Current | 996mA |
| Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL12AS1R2K3B51A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
