Murata PTGL12AS1R2K3B51B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 3.5mm |
| Diameter | 11.5mm |
| Height | 16.5mm |
| Hold Current | 749mA |
| Lead Free | Exempt |
| Lead Pitch | 5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 10% |
| Trip Current | 996mA |
| Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL12AS1R2K3B51B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
