
The PTGL12AS2R2K4B51A0 is a 60V varistor from Murata with a current rating of 5A and a tolerance of 10%. It is available in a radial package and is suitable for through-hole mounting. The varistor has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in quantities of 1500 in an ammo pack.
Sign in to ask questions about the Murata PTGL12AS2R2K4B51A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL12AS2R2K4B51A0 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Height | 16.5mm |
| Hold Current | 556mA |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Tolerance | 10% |
| Trip Current | 739mA |
| Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL12AS2R2K4B51A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
