
Radial leaded PTC thermistor for through-hole mounting, featuring 0.8 ohm resistance with a 25% tolerance. This component operates within a voltage range of 30V, with a maximum operating temperature of 60°C and a minimum of -10°C. It offers a hold current of 870mA and a trip current of 1.6A, with a maximum current rating of 5.5A. The device has a 5mm lead pitch and a 4mm diameter.
Sign in to ask questions about the Murata PTGL13AR0R8H2B71B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL13AR0R8H2B71B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 5.5mA |
| Depth | 4mm |
| Diameter | 13.5mm |
| Hold Current | 870mA |
| Lead Pitch | 5mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 800mR |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | POSISTOR®, PTGL |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 25% |
| Trip Current | 1.6A |
| Voltage | 30V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL13AR0R8H2B71B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.