
Murata PTGL13AR100H8B72B0 technical specifications.
| Package/Case | Radial |
| Depth | 6mm |
| Hold Current | 260mA |
| Lead Free | Lead Free |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Series | PTGL |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 480mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL13AR100H8B72B0 to view detailed technical specifications.
No datasheet is available for this part.
