Sign in to ask questions about the Murata PTGL14AR180M9C01B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL14AR180M9C01B0 technical specifications.
| Package/Case | Radial |
| Depth | 6.5mm |
| Hold Current | 230mA |
| Lead Free | Lead Free |
| Max Current Rating | 1.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.9W |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | PTGL |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 380mA |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL14AR180M9C01B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
