
Radial leaded PTC thermistor with 3.3 Ohm resistance and 20% tolerance. Features a 56V maximum supply voltage, 490mA hold current, and 2.5A maximum current rating. Operates within a temperature range of -10°C to 60°C. Through-hole mountable with a 5mm lead pitch.
Sign in to ask questions about the Murata PTGL14AR3R3M3B71B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PTGL14AR3R3M3B71B0 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.5mA |
| Depth | 4mm |
| Height | 4mm |
| Hold Current | 490mA |
| Lead Pitch | 5mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 56V |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.3R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | PTGL |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Trip Current | 830mA |
| Voltage | 56V |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Murata PTGL14AR3R3M3B71B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
