The PTGL18AR120M9C01B0 is a 2-electrode gas discharge tube from Murata, designed for overvoltage and ESD protection. It features a radial lead pitch of 5mm and operates within a temperature range of -40°C to 125°C. This device is available in bulk packaging with a quantity of 100 per unit. It is not RoHS compliant.
Murata PTGL18AR120M9C01B0 technical specifications.
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 12R |
| RoHS Compliant | No |
| Series | Posistor® |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 140V |
| RoHS | Not Compliant |
No datasheet is available for this part.