Thermistor PTC 2.7 Ohm 10% 2-Pin Radial Ammo
Murata PTGL7SAS2R7K2B51A0 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Posistor® |
| RoHS | Compliant |
No datasheet is available for this part.